• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal PS 4123.000 Circuit layout bag Grey-white (RAL 7035) (L x W) 90 mm x 900 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Circuit layout bag
Factory colour
Grey-white (RAL 7035)
Compatible with (details)
Door width 900 mm
Length
90 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Circuit layout bag

Factory colour

Grey-white (RAL 7035)

Compatible with (details)

Door width 900 mm

Length

90 mm

Width

900 mm

Dim

(L x W) 90 mm x 900 mm

Weight

0.000

Content

1 pc(s)

Type

PS 4123.000

RoHS-compliant

Yes

Grey

Wiring diagram pocket

90 mm

7035

900 mm

Plastic

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1048705 Rittal PS 4123.000 Circuit layout bag Grey-white (RAL 7035) (L x W) 90 mm x 900 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1048705 Rittal PS 4123.000 Circuit layout bag Grey-white (RAL 7035) (L x W) 90 mm x 900 mm 1 pc(s) Piece

Description

For fixing on tubular door frame at any height.

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?