• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal Signal tower component 2370151 SG 2370.151 Red 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Signal tower component

Operating voltage

230 V AC

Factory colour

Red

Lighted picture

Permanent light

Signal type

Non-stop light signal

(Ø)

70 mm

Height

56 mm

IP65

Dim

(Ø x H) 70 mm x 56 mm

Colour

Red

Type

SG 2370.151

Type

LED Duration light element

Documents & Downloads

Datasheet

Datasheet 519844 Rittal Signal tower component 2370151 SG 2370.151 Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 519844 Rittal Signal tower component 2370151 SG 2370.151 Red 1 pc(s)

More interesting products

(*All information is plus legal VAT)