• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3173.105 Replacement filter (W x H x D) 289 x 289 x 17 mm Piece 50 pc(s)

Packaging type
Piece
Product type
Replacement filter
Width
289 mm
Height
289 mm
Depth
17 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

  • Design: For filter fans
  • Filter class G3
  • Material: plastic
Packaging type

Piece

Product type

Replacement filter

Type

SK 3173.105

Compatible with

Rittal

Factory colour

White

Max. temperature

100 °C

Width

289 mm

Height

289 mm

Depth

17 mm

Dim

(W x H x D) 289 x 289 x 17 mm

Weight

0.03 kg

Content

50 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2352762 Rittal SK 3173.105 Replacement filter (W x H x D) 289 x 289 x 17 mm Piece 50 pc(s)

What kind of Electrical Enclosure Ventilation are you looking for?

More interesting products

(*All information is plus legal VAT)