• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3173.120 Pleated filter (W x H x D) 280 x 282 x 21 mm Piece 5 pc(s)

Packaging type
Piece
Product type
Pleated filter
Width
280 mm
Height
282 mm
Depth
21 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material PET
  • Net weight: 0.51 kg
  • Gross weight: 0.52 kg
  • Dimensions: Width 280 mm
  • Height: 282 mm
  • Depth: 21 mm
  • Colour: white
  • Design: For filter fan / outlet filter
  • Weighs 0.76 kg
  • Filter class: According to DIN EN 779: G4
  • According to DIN EN ISO 16890: ISO Coarse 70%
  • Protection class: Protection class in combination with filter fan/outlet filter 3245.xxx is IP51
  • Protection class IP according to IEC 60 529:IP54 by mounting in the filter & roof exhaust / outlet filter
Packaging type

Piece

Product type

Pleated filter

Type

SK 3173.120

Features

incl. filter

Compatible with

Rittal

Factory colour

White

IP51

IP54

Width

280 mm

Height

282 mm

Depth

21 mm

Dim

(W x H x D) 280 x 282 x 21 mm

Weight

0.51 kg

Content

5 pc(s)

White

280 mm

280 mm

21 mm

FALSE

Plastic

TRUE

Documents & Downloads

Datasheet

Datasheet 3386761 Rittal SK 3173.120 Pleated filter (W x H x D) 280 x 282 x 21 mm Piece 5 pc(s)

User & Safety Instructions

User & Safety Instructions 3386761 Rittal SK 3173.120 Pleated filter (W x H x D) 280 x 282 x 21 mm Piece 5 pc(s)

Description

SK folded filter IP54, for filter fan/outlet filter 3243./3244./3245.xxx, BHT: 280x280x21 mm

The high-quality wrinkle filter technology makes possible a significant increase in volume flow as compared to conventional nonwoven filters and thus a performance increase of the equipment as well as reduction of energy consumption. In addition, better filter properties ensure less dust in the cabinet or device and due to longer service life, the service costs can be reduced considerably.

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?

More interesting products

(*All information is plus legal VAT)