• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3237.021 Filler (W x H x D) 81 x 81 x 6 mm Piece 2 pc(s)

Packaging type
Piece
Product type
Filler
Width
81 mm
Height
81 mm
Depth
6 mm
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Technical specifications

  • Material: PE closed cells
  • Net weight: 0.028 kg
  • Gross weight: 0.033 kg
  • Dimensions: Width 81 mm
  • Height: 81 mm
  • Depth: 6 mm
  • Colour: anthracite
  • Weighs 0.003 kg
  • Protection class IP according to IEC 60 529:IP 54
Packaging type

Piece

Product type

Filler

Type

SK 3237.021

Compatible with

Rittal

Factory colour

Anthracite

IP54

Width

81 mm

Height

81 mm

Depth

6 mm

Dim

(W x H x D) 81 x 81 x 6 mm

Weight

0.028 kg

Content

2 pc(s)

Black

81 mm

Cover

81 mm

6 mm

Door

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3386801 Rittal SK 3237.021 Filler (W x H x D) 81 x 81 x 6 mm Piece 2 pc(s)

Description

SK blind cover, for filter fan and outlet filter, for SK 3237.7xx/327.3xx, plastic, color: Anthracite

If existing mounting breaks of filter fans/outlet filters must be closed to increase the degree of protection, the blanking cover in the filter fan/outlet filter can be used instead of the filter mat, without the need for mechanical sheet metal treatment or welding.

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?

More interesting products

(*All information is plus legal VAT)