• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3239.080 3239080 Rain cover (L x W x H) 55 x 233 x 330 mm Stainless steel 1 pc(s)

1/3
Product type
Rain cover
Width
233 mm
Material
Stainless steel
Height
330 mm
Length
55 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

693 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Rain cover

Height

330 mm

Length

55 mm

Width

233 mm

Dim

(L x W x H) 55 x 233 x 330 mm

Material

Stainless steel

Content

1 pc(s)

Type

SK 3239.080

RoHS-compliant

Yes

Weight

0.000

Stainless steel

233

Other

330 mm

55 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1593885 Rittal SK 3239.080 3239080 Rain cover (L x W x H) 55 x 233 x 330 mm Stainless steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1593885 Rittal SK 3239.080 3239080 Rain cover (L x W x H) 55 x 233 x 330 mm Stainless steel 1 pc(s)

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)