• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3240.400 Filter (W x H x D) 255 x 255 x 45.2 mm Piece 1 pc(s)

Packaging type
Piece
Product type
Filter
Width
255 mm
Height
255 mm
Depth
45.2 mm
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

725 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 0.4 kg
  • Gross weight: 0.661 kg
  • Dimensions: Width 255 mm
  • Height: 255 mm
  • Depth: 45.2 mm
  • Benefit: Easy filter change through a new opening mechanism on the louver grid
  • Faster mounting on the cabinet by optimized latching hooks
  • Installation without any tools
  • Colour RAL 7035
  • Design: Wall-mounting
  • EMC
  • Weighs 0.56 kg
  • Protection class NEMA: Type 12 with nonwoven filter
  • Type 3
  • Type 3R
  • Type 4
  • Type 4X with fleece filter and spray water hood
  • Mounting cut-out width: 224 mm
  • Outbreak - Height 224 mm
  • IP to IEC 60 529: IP54 with nonwoven filter
  • IP56 with fleece filter and jet-water hood
Packaging type

Piece

Product type

Filter

Type

SK 3240.400

Features

EMC

Compatible with

Rittal

Factory colour

Grey (RAL 7035)

IP54

IP56

Width

255 mm

Height

255 mm

Depth

45.2 mm

Dim

(W x H x D) 255 x 255 x 45.2 mm

Weight

0.4 kg

Content

1 pc(s)

Grey

255 mm

255 mm

45.2 mm

TRUE

Plastic

IP54

TRUE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3386670 Rittal SK 3240.400 Filter (W x H x D) 255 x 255 x 45.2 mm Piece 1 pc(s)

Description

SK Blue e+ outlet filter, EMC, for filter fan 3240.8xx/3241.8xx, BH 255 x 255 mm, RAL 7035

For ventilation through convection, one outlet filter can be used in both the lower and upper areas of the control cabinet.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 541.97*

What kind of Electrical Enclosure Ventilation are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)