• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3243.900 Fan and filter 55.1 W (W x H x D) 323 x 323 x 156.5 mm 1 pc(s)

Product type
Fan and filter
Power
55.1 W
Noise emission (max.)
65 dBa
Width
323 mm
Height
323 mm
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

284 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: plastic
  • Net weight: 3.65 kg
  • Gross weight: 3.763 kg
  • Dimensions: Width 323 mm
  • Height: 323 mm
  • Depth: 156.5 mm
  • Benefit: Highest air output by pleated filter in the delivery state
  • Wide-range input 100 - 240 V
  • IoT connectivity enables exclusive features such as automatic filter cleaning, filter maintenance indicator, emergency cooling
  • Easy change of filter through a new opening mechanism at the lamellar grid
  • Faster mounting on the cabinet by optimized latching hooks
  • Diagonal fan technology provides for a more even and constant ventilation of the control cabinet through higher pressure stability
  • Installation without any tools
  • Colour RAL 7035
  • Design: Wall-mounting
  • EC
  • Rated operating voltage 100 V - 240 V, 1~, 50 Hz/60 Hz
  • Sound pressure level: At 50 Hz: 65 dB(A)
  • Operating temperature range --25°C...55°C.
  • Nominal capacity Pel: At 50 Hz: 55.1 W.
  • Rated current max.: At 50 Hz: 0.88 A
  • Storage temperature range -25°C...70°C.
  • Fuse: Circuit breaker / safety fuse 6 A
  • NEMA protection class: Type 12 with nonwoven filter/wrinkle filter
  • Type 3
  • Type 3R
  • Type 4
  • Type 4X with fleece filter and spray water hood
  • Fan: Diagonal, EC-motor
  • Air flow free-blowing (with fleece filter): At 50 Hz: 540 m³/h.
  • Installation depth: 136.5 mm
  • Mounting cut-out width: 292 mm
  • Outbreak - Height 292 mm
  • Air power with associated outlet filter incl. nonwoven filter: At 50 Hz: 444 m³/h.
  • Interfaces: 0 - 10 V/PWM input
  • Speed output
  • Potential-free fault indicator contact
  • RS485 (Modbus)
  • Air performance free-blowing (with folded filter): At 50 Hz: 625 m³/h.
  • At 60 Hz: 625 m³/h
  • IP rating according to IEC 60 529:IP54 with fleece filter/folding filter
  • IP55 with folded filter and absorption mat
  • IP56 with fleece filter/line filter and jet-water hood
Product type

Fan and filter

Type

SK 3243.900

Features

incl. filter

Min. operating voltage

100 V

Max. operating voltage

240 V

Operating voltage

100 - 240 V

Max. current consumption

0.88 A

55.1 W

Noise emission (max.)

65 dBa

Air flow rate

625 m³/h

Compatible with

Rittal

Factory colour

Grey (RAL 7035)

Min. temperature

-25 °C

Max. temperature

+55 °C

IP54

IP55

IP56

Width

323 mm

Height

323 mm

Depth

156.5 mm

Dim

(W x H x D) 323 x 323 x 156.5 mm

Weight

3.65 kg

Content

1 pc(s)

Snap mounting

Grey

323 mm

323 mm

156.5 mm

7035

AC

FALSE

1

FALSE

IP54

TRUE

TRUE

FALSE

FALSE

625 m³/h

TRUE

TRUE

12

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3386715 Rittal SK 3243.900 Fan and filter 55.1 W (W x H x D) 323 x 323 x 156.5 mm 1 pc(s)

Description

SK Blue e+ filter fan, EC technology, 625 m³/h, 100 V - 240 V, 1~  , 50 Hz/60 Hz, BHT 323 x 323 x 156.5 mm, RAL 7035

The energy-efficient design with EC technology is characterized not only by its first-time IoT capability. The Blue e+ filter fan also opens the door to many other advantages – from energy efficiency to monitoring and sustainability to a higher air output (175 - 1,160 m³/h).

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 389.97*

What kind of Electrical Enclosure Ventilation are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)