• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 7990.000 Fan expansion set 24 V DC 7.7 W (W x H x D) 119 x 25 x 119 mm 1 pc(s)

1/4
Product type
Fan expansion set
Operating voltage
24 V DC
Power
7.7 W
Noise emission (max.)
44 dBa
Width
119 mm
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1390 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: plastic
  • Net weight: 0.3 kg
  • Gross weight: 0.308 kg
  • Dimensions: Width 119 mm
  • Height: 25 mm
  • Depth: 119 mm
  • Benefit: Ready to connect complete solution
  • Energy efficient speed regulation with pre-set characteristic curve
  • International approvals and multi-voltage capability for worldwide use
  • Colour RAL 9005
  • Design: Without roof sheet
  • Rated operating voltage 24 V (DC)
  • Operating temperature range -5°C...55°C.
  • Rated current max.: At 50 Hz: 0.32 A
  • At 60 Hz 0.32 A
  • Air output (operating point): 150 m³/h.
  • Speed 100%
  • Sound pressure level (operating point): 44 dB(A)
  • Rated output: 7.7 W
  • Protection class IP according to IEC 60 529:IP 20
Product type

Fan expansion set

Type

SK 7990.000

Operating voltage

24 V DC

Max. current consumption

0.32 A

7.7 W

Noise emission (max.)

44 dBa

Air flow rate

150 m³/h

Compatible with

Rittal

Factory colour

Black (RAL 9005)

Min. temperature

+5 °C

Max. temperature

+55 °C

IP20

Width

119 mm

Height

25 mm

Depth

119 mm

Dim

(W x H x D) 119 x 25 x 119 mm

Weight

0.3 kg

Content

1 pc(s)

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3386809 Rittal SK 7990.000 Fan expansion set 24 V DC 7.7 W (W x H x D) 119 x 25 x 119 mm 1 pc(s)

Description

SK fan expansion set speed-controlled, 192 m³/h free-blowing, for fan modules, BHT:119x25x119 mm, RAL 9005

Fan expansion set with integrated speed controller for retrofitting in the fan modules 5503,010, 5503,020 and 5503,025.

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?

More interesting products

(*All information is plus legal VAT)