• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SV 3427.020 Safety cover Polyamide Grey-white (RAL 7035) 10 pc(s)

Product type
Safety cover
Material
Polyamide
Factory colour
Grey-white (RAL 7035)
Compatible with (details)
SV 3427.010
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Touch protection cover for busbar mounting fuse elements

Our service for you

Technical specifications

Product type

Safety cover

Factory colour

Grey-white (RAL 7035)

Compatible with (details)

SV 3427.010

Material

Polyamide

Content

10 pc(s)

Type

SV 3427.020

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1048625 Rittal SV 3427.020 Safety cover Polyamide Grey-white (RAL 7035) 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1048625 Rittal SV 3427.020 Safety cover Polyamide Grey-white (RAL 7035) 10 pc(s)

What kind of Case Accessories (Misc.) are you looking for?