• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SV 9340.300 OM mount 1 pc(s)

1/2
Product type
OM mount
Material
Polyamide
Type
3-pins
Factory colour
Grey-white (RAL 7035)
Weight
0.000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

OM mount

Type

3-pins

Material

Polyamide

Factory colour

Grey-white (RAL 7035)

Weight

0.000

Width

45 mm

Height

208 mm

Dim

(W x H) 45 mm x 208 mm

Compatible with (details)

Busbars, thickness 5 mm and 10 mm

Content

1 pc(s)

Type

SV 9340.300

RoHS-compliant

Yes

Other

0 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1049664 Rittal SV 9340.300 OM mount 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1049664 Rittal SV 9340.300 OM mount 1 pc(s)

What kind of DIN & Mounting Rail Accessories are you looking for?