• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SV 9342.720 Power strip Acrylonitrile butadiene styrene Grey-white (RAL 7035) 4 pc(s)

Product type
Power strip
Material
Acrylonitrile butadiene styrene
Factory colour
Grey-white (RAL 7035)
Compatible with (details)
Busbar system RiLine60
Width
25 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Terminal strip for device adapter SV

Our service for you

Technical specifications

Product type

Power strip

Factory colour

Grey-white (RAL 7035)

Compatible with (details)

Busbar system RiLine60

Width

25 mm

Material

Acrylonitrile butadiene styrene

Content

4 pc(s)

Type

SV 9342.720

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1049754 Rittal SV 9342.720 Power strip Acrylonitrile butadiene styrene Grey-white (RAL 7035) 4 pc(s)

User & Safety Instructions

User & Safety Instructions 1049754 Rittal SV 9342.720 Power strip Acrylonitrile butadiene styrene Grey-white (RAL 7035) 4 pc(s)

What kind of Case Accessories (Misc.) are you looking for?