• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SV 9666.400 Switch disconnector fuse module sealable Steel plate Grey-white (RAL 7035) (W x H) 250 mm x 450 mm 1

Packaging type
Piece
Product type
Switch disconnector fuse module
Material
Steel plate
Features
sealable
Factory colour
Grey-white (RAL 7035)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Switch disconnector fuse module

Features

sealable

Factory colour

Grey-white (RAL 7035)

Compatible with (details)

NH fuse disconnector 1, number NH fuse disconnector 1

Width

250 mm

Height

450 mm

Dim

(W x H) 250 mm x 450 mm

Weight

0.000

Material

Steel plate

Content

1 pc(s)

Type

SV 9666.400

RoHS-compliant

Yes

250

450 mm

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1050073 Rittal SV 9666.400 Switch disconnector fuse module sealable Steel plate Grey-white (RAL 7035) (W x H) 250 mm x 450 mm 1

User & Safety Instructions

User & Safety Instructions 1050073 Rittal SV 9666.400 Switch disconnector fuse module sealable Steel plate Grey-white (RAL 7035) (W x H) 250 mm x 450 mm 1

Description

Suitable for recording the RiLine NH fuse switch disconnector for mounting plate assembly. Cover lead-sealable.

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?