• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SV 9666.603 Busbar module 1 pc(s)

Product type
Busbar module
Material
Polystyrene
Factory colour
Light grey
Weight
2.88 kg
Width
750 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Size: wide units (BE) à 250 mm: 3, height units (HE) à 150 mm 2
Product type

Busbar module

Material

Polystyrene

Factory colour

Light grey

Weight

2.88 kg

Width

750 mm

Height

300 mm

Dim

(W x H) 750 mm x 300 mm

Content

1 pc(s)

Type

SV 9666.603

RoHS-compliant

Yes

750

300 mm

100 mm

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1397880 Rittal SV 9666.603 Busbar module 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1397880 Rittal SV 9666.603 Busbar module 1 pc(s)

Description

For the attachment of BUSBARS 12 x 5/10 mm, 20x 5/10 mm, 30 x 5/10 mm for N and PE. Cover lead-sealable.

This text is machine translated.

Hints

Busbars are not included in the delivery
Not included in the installation kit AE can be used

What kind of DIN & Mounting Rail Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)