• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SV 9674.410 Busbar mount 1 pc(s)

Product type
Busbar mount
Material
Plastic
Type
3-pin, 4-pin
Weight
0.000
Compatible with (details)
Rail width 100 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Busbar mount

Type

3-pin, 4-pin

Material

Plastic

Weight

0.000

Compatible with (details)

Rail width 100 mm

Content

1 pc(s)

Type

SV 9674.410

RoHS-compliant

Yes

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1050223 Rittal SV 9674.410 Busbar mount 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1050223 Rittal SV 9674.410 Busbar mount 1 pc(s)

Description

The busbar holder for the distribution busbar system of the circuit breaker field.

This text is machine translated.

Scope of delivery

  • Incl. mounting brackets and screws.

What kind of DIN & Mounting Rail Accessories are you looking for?