• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SV 9676.815 Screw connection 8 pc(s)

Product type
Screw connection
Material
Steel plate
Type
M10
Length
150 mm
Compatible with (details)
Flat PLS 60 and 100 busbar system
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Screw connection

Our service for you

Technical specifications

Product type

Screw connection

Type

M10

Material

Steel plate

Length

150 mm

Compatible with (details)

Flat PLS 60 and 100 busbar system

Content

8 pc(s)

Type

SV 9676.815

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1050303 Rittal SV 9676.815 Screw connection 8 pc(s)

User & Safety Instructions

User & Safety Instructions 1050303 Rittal SV 9676.815 Screw connection 8 pc(s)

What kind of DIN & Mounting Rail Accessories are you looking for?