• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SV 9676.982 Threaded stud 8 pc(s)

Product type
Threaded stud
Compatible with (details)
Maxi-PLS 3200 bus bar system
Length
50 mm
Thread size
M12
Content
8 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Threaded bolts

Our service for you

Technical specifications

Product type

Threaded stud

Compatible with (details)

Maxi-PLS 3200 bus bar system

Length

50 mm

Thread size

M12

Content

8 pc(s)

Type

SV 9676.982

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1050320 Rittal SV 9676.982 Threaded stud 8 pc(s)

User & Safety Instructions

User & Safety Instructions 1050320 Rittal SV 9676.982 Threaded stud 8 pc(s)

What kind of Case Accessories (Misc.) are you looking for?