• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SZ 2352.000 L-rail clamps 25 pc(s)

1/2
Product type
L-rail clamps
Material
Steel plate
Factory colour
Ecru
Compatible with (details)
14 - 18 mm
Content
25 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

85 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

L-rail clamps for cable support rails

Our service for you

Technical specifications

Product type

L-rail clamps

Material

Steel plate

Factory colour

Ecru

Compatible with (details)

14 - 18 mm

Content

25 pc(s)

Type

SZ 2352.000

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 519823 Rittal SZ 2352.000 L-rail clamps 25 pc(s)

User & Safety Instructions

User & Safety Instructions 519823 Rittal SZ 2352.000 L-rail clamps 25 pc(s)

Description

For the attachment of the cable to the cable support rails.

This text is machine translated.

What kind of DIN & Mounting Rail Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)