• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SZ 2388.100 EMC screen holder Steel plate 10 pc(s) Piece

Packaging type
Piece
Product type
EMC screen holder
Material
Steel plate
Compatible with (details)
Screen diameter 3 mm/10 mm
Cable Ø up to
3 mm
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

394 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Emc shield bracket SZ

Our service for you

Technical specifications

Packaging type

Piece

Product type

EMC screen holder

Compatible with (details)

Screen diameter 3 mm/10 mm

Cable Ø up to

3 mm

Cable Ø (max.)

10 mm

Material

Steel plate

Content

10 pc(s)

Type

SZ 2388.100

RoHS-compliant

Yes

Cable Ø range

3 - 10 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 673502 Rittal SZ 2388.100 EMC screen holder Steel plate 10 pc(s) Piece

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)