• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SZ 2400.000 Cable grommet Terminal Ø (max.) 36 mm Plastic Grey 1 pc(s)

Product type
Cable grommet
Material
Plastic
Clamp Ø
8 mm
Terminal Ø (max.)
36 mm
Factory colour
Grey
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

700 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable grommet

Factory colour

Grey

Material

Plastic

Clamp Ø

8 mm

Terminal Ø (max.)

36 mm

Weight

0.000

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

2400.000

Type

SZ 2400.000

RoHS-compliant

Yes

Material properties

zinc plated

142

Other

50 mm

Untreated

Other

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 673511 Rittal SZ 2400.000 Cable grommet Terminal Ø (max.) 36 mm Plastic Grey 1 pc(s)

More interesting products

(*All information is plus legal VAT)