
Technical specifications
- Material: Roof: Sheet steel, 1.5 mm
- Cabinet framework: Steel sheet, 1.5 mm
- Door: Steel sheet, 1.2 mm
- Side panel: Steel sheet, 1.2 mm
- 19" profile rails: Steel sheet, 2 mm
- Net weight: 134 kg
- Gross weight: 144 kg
- Surface: Cabinet scaffold: Dip-primed
- Flat parts: Dip-primed, powder coated
- Dimensions: Width 800 mm
- Height: 1.8" (2,000 mm)
- Depth: 1,200 mm
- Capacity 500 kg (static
- Benefit: New roof sheet concept: Complete use of the depth of the cabling as well as possible integration of a fan module
- Efficient framework concept for individual expansion
- Side walls screwed down for quick access
- 19"-profile rails, adjustable in width and depth as well as the possibility of an interior fittings with an unbalanced bearing
- Colour RAL 7035
- Load capacity: 5000 N
- Base material: Steel sheet
- Height units 42 HE
- Level distance (supplied): 725 mm
- Rear door design: Sheet steel door, one piece ventilated
- Front door design: Sheet steel door, one piece ventilated
- Free area in the perforated plate portion approx. 78 %
- Design: With side walls
- Door version: Ventilated
- Product type
19" server rack cabinet
- Rack unit
42 U
- Width
800 mm
- Height
2000 mm
- Depth
1200 mm
- Material
Steel plate
- Dim
(W x H x D) 800 x 2000 x 1200 mm
- Weight
134 kg
- Factory colour
Grey (RAL 7035)
- Rack size
483 mm (19")
- Type
With side walls
Grey
800 mm
Other
2000 mm
1200 mm
7035
2
Passive
TRUE
Steel
42
IP20
Powder coating
Front and rear
Crank
TRUE
TRUE
TRUE
FALSE
TRUE
482.6 mm (19 inch)
Three-point
Three-point
Glass
Steel
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3389231 Rittal TX 7888.822 19" server rack cabinet (W x H x D) 800 x 2000 x 1200 mm 42 U Grey (RAL 7035)
Description
A new level of cable management: The TX CableNet combines years of experience in an IT rack that meets all requirements for functionality and quality, prepared for individual interior design.
This text is machine translated.
Hints
What kind of Network Cabinets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































