• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 5501.685 19 inch Server rack cabinet shelf 1 U Rail set Suitable for (cabinet depths): > 1000 mm Black

EAN:
Part number:
Item no:
1/2
Fast track dispatch on Tue 27 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 200.00
-13 %
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Rittal mounting plate, extendable, 482.6 mm (19"), 1U, 600-900 mm

  • Tool-free, time-saving one-man assembly
  • Self-locking
  • Full Extension
  • Distance of level: 600 - 900 mm

Technical specifications

Product type

Server rack cabinet shelf

Features

Rail set

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Suitable for (cabinet depths)

> 1000 mm

Rail set length (min.)

600 mm

Rail set length (max.)

900 mm

Load capacity (max.)

50 kg

Dim

(W x H x D) 483 x 44 x 700 mm

Material

Steel

Content

1 pc(s)

Factory colour

Black

Width

483 mm

Height

44 mm

Depth

700 mm

Weight

8.495

Black

419

Device bottom

44 mm

700 mm

9005

50 t

Metal

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 989004 Rittal 5501.685 19 inch Server rack cabinet shelf 1 U Rail set Suitable for (cabinet depths): > 1000 mm Black

Description

Adjustable depth for adaptation to individual level distances.

This text is machine translated.

Scope of delivery

  • Installation kit
  • Telescopic rails with mounting kit
  • Inc. mounting materials

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 215.99€ 190.98*

What kind of 19" IT System Cabinet Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)