• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal DK 5501.730 Handle retractable Silver-grey 2 pc(s)

Product type
Handle
Material
Die cast
Features
retractable
Factory colour
Silver-grey
Content
2 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 8.00 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Handle for ground equipment

Our service for you

Technical specifications

Product type

Handle

Features

retractable

Material

Die cast

Factory colour

Silver-grey

Content

2 pc(s)

Type

DK 5501.730

Documents & Downloads

Datasheet

Datasheet 1397701 Rittal DK 5501.730 Handle retractable Silver-grey 2 pc(s)

User & Safety Instructions

User & Safety Instructions 1397701 Rittal DK 5501.730 Handle retractable Silver-grey 2 pc(s)

Description

The bottom of the device are prepared for the attachment of handles.

This text is machine translated.

Scope of delivery

  • Inc. mounting materials

What kind of Case Grips & Handles are you looking for?

More interesting products

(*All information is plus legal VAT)