• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rohde RG-1P.100.84 Handle for Allen screws Black (L x W x H) 122 x 17 x 33 mm 1 pc(s)

1/2
Image similar
Product type
Handle
Material
Polyamide
Dim
(L x W x H) 122 x 17 x 33 mm
Features
for Allen screws
Width
17 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 122 x 17 x 33 mm

Product type

Handle

Features

for Allen screws

Material

Polyamide

Width

17 mm

Height

33 mm

Length

122 mm

Hole spacing

100 mm

Factory colour

Black

Content

1 pc(s)

Hole Ø

4.2 mm

Max. load capacity

1000 N

Type

RG-1P.100.84

Documents & Downloads

Datasheet

Datasheet 1365277 Rohde RG-1P.100.84 Handle for Allen screws Black (L x W x H) 122 x 17 x 33 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1365277 Rohde RG-1P.100.84 Handle for Allen screws Black (L x W x H) 122 x 17 x 33 mm 1 pc(s)

Description

Hints

These product series is delivered without any screws. Please order separately.

What kind of Case Grips & Handles are you looking for?

More interesting products

(*All information is plus legal VAT)