• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 3268.1112 Handle insert Aluminium (anodised) (L x W x H) 102 x 12.2 x 40 mm 1 pc(s)

1/2
Product type
Handle insert
Material
Aluminium
Dim
(L x W x H) 102 x 12.2 x 40 mm
Width
12.2 mm
Height
40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 8.99
-33 %
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mentor 3268.1112 Handle insert Aluminium (anodised) (L x W x H) 102 x 12.2 x 40 mm 1 pc(s)

Our service for you

Technical specifications

  • Max. loading: 750 N.
Dim

(L x W x H) 102 x 12.2 x 40 mm

Product type

Handle insert

Material

Aluminium

Width

12.2 mm

Height

40 mm

Length

102 mm

Hole spacing

84.5 mm

Factory colour

Aluminium (anodised)

Content

1 pc(s)

Hole Ø

4.5 mm

Max. load capacity

750 N

Type

3268.1112

Material (details)

Matt anodised aluminium

Type

Slide-in handle

Max. load capacity

750 N

Included in delivery (accessories)

Mounting materials

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 183368 Mentor 3268.1112 Handle insert Aluminium (anodised) (L x W x H) 102 x 12.2 x 40 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 183368 Mentor 3268.1112 Handle insert Aluminium (anodised) (L x W x H) 102 x 12.2 x 40 mm 1 pc(s)

Description

The continuous form of attachment allows larger loads to be handled.

Scope of delivery

  • With installation material

What kind of Case Grips & Handles are you looking for?

More interesting products

(*All information is plus legal VAT)