• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cliff CL19135 Handle Black (matt) (L x W) 182 mm x 25 mm 1 pc(s)

Image similar
Product type
Handle
Material
Plastic
Dim
(L x W) 182 mm x 25 mm
Width
25 mm
Length
182 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

35 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Carrying handle CH-8

Our service for you

Technical specifications

Dim

(L x W) 182 mm x 25 mm

Product type

Handle

Material

Plastic

Width

25 mm

Length

182 mm

Factory colour

Black (matt)

Content

1 pc(s)

Hole Ø

5.2 mm

Max. load capacity

3.5 kg

Type

CL19135

Documents & Downloads

Datasheet

Datasheet 432155 Cliff CL19135 Handle Black (matt) (L x W) 182 mm x 25 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 432155 Cliff CL19135 Handle Black (matt) (L x W) 182 mm x 25 mm 1 pc(s)

What kind of Case Grips & Handles are you looking for?

More interesting products

(*All information is plus legal VAT)