• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SZ 2468.000 Push button insert Metal 1 pc(s)

Product type
Push button insert
Material
Metal
Factory colour
Metal
Content
1 pc(s)
Type
SZ 2468.000
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Push button insert

Material

Metal

Factory colour

Metal

Content

1 pc(s)

Type

SZ 2468.000

Material (details)

-

Type

Pushbutton insert

Type

2468000

Weight

0.460

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 533526 Rittal SZ 2468.000 Push button insert Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 533526 Rittal SZ 2468.000 Push button insert Metal 1 pc(s)

Description

Scope of delivery

  • Pushbutton insert

What kind of Case Grips & Handles are you looking for?

More interesting products

(*All information is plus legal VAT)