• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rohde SK-79.R118.9005 Folding handle with return spring Black (L x W x H) 130 x 20.5 x 91 mm 1 pc(s)

1/2
Image similar
Product type
Folding handle
Material
Aluminium
Dim
(L x W x H) 130 x 20.5 x 91 mm
Features
with return spring
Width
20.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Dim

(L x W x H) 130 x 20.5 x 91 mm

Product type

Folding handle

Features

with return spring

Material

Aluminium

Width

20.5 mm

Height

91 mm

Length

130 mm

Hole spacing

118 mm

Factory colour

Black

Content

1 pc(s)

Hole Ø

3.3 mm

Max. load capacity

500 N

Type

SK-79.R118.9005

Documents & Downloads

Datasheet

Datasheet 1365288 Rohde SK-79.R118.9005 Folding handle with return spring Black (L x W x H) 130 x 20.5 x 91 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1365288 Rohde SK-79.R118.9005 Folding handle with return spring Black (L x W x H) 130 x 20.5 x 91 mm 1 pc(s)

What kind of Case Grips & Handles are you looking for?

More interesting products

(*All information is plus legal VAT)