• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 3286.1003 Handle Chrome (L x W x H) 118 x 34 x 10 mm 1 pc(s)

1/2
Product type
Handle
Material
Steel
Dim
(L x W x H) 118 x 34 x 10 mm
Width
34 mm
Height
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mentor 3286.1003 Handle Chrome (L x W x H) 118 x 34 x 10 mm 1 pc(s)

  • Provide with hardware

Our service for you

Technical specifications

  • Max. tightening torque of nuts is 8 Nm.
Dim

(L x W x H) 118 x 34 x 10 mm

Product type

Handle

Material

Steel

Width

34 mm

Height

10 mm

Length

118 mm

Hole spacing

100 mm

Factory colour

Chrome

Content

1 pc(s)

Hole Ø

6.8 mm

Max. load capacity

500 N

Type

3286.1003

Material (details)

High-gloss chrome-plated steel with plastic covering in handle area

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 183409 Mentor 3286.1003 Handle Chrome (L x W x H) 118 x 34 x 10 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 183409 Mentor 3286.1003 Handle Chrome (L x W x H) 118 x 34 x 10 mm 1 pc(s)

Description

The spring lock is active in both end positions.

Scope of delivery

  • Nuts and washers

What kind of Case Grips & Handles are you looking for?

More interesting products

(*All information is plus legal VAT)