• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SZ 2469.000 Safety push-button insert Metal 1 pc(s)

1/2
Product type
Safety push-button insert
Material
Metal
Factory colour
Metal
Content
1 pc(s)
Type
SZ 2469.000
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Safety push-button insert

Material

Metal

Factory colour

Metal

Content

1 pc(s)

Type

SZ 2469.000

Material (details)

-

Type

Safe button and push button- Use, closure no. 2123

Type

2469000

Documents & Downloads

Datasheet

Datasheet 533527 Rittal SZ 2469.000 Safety push-button insert Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 533527 Rittal SZ 2469.000 Safety push-button insert Metal 1 pc(s)

Description

Scope of delivery

  • Lock with 2 keys

What kind of Case Grips & Handles are you looking for?