
Technical specifications
- Packaging type
Piece
- Product type
Stackable cabinet units
- Features
with mount plate
- Material
Steel
IP55
- Factory colour
Grey
- Width
1200 mm
- Height
1600 mm
- Weight
144.06 kg
- Content
1 pc(s)
- Type
VX 8265.000
- Dim
(W x H x D) 1200 x 1600 x 500 mm
- Manufacturer part #
8265000
- Depth
500 mm
- Product type description
Rack
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2200756 Rittal VX 8265.000 Stackable cabinet units 1200 x 1600 x 500 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2200756 Rittal VX 8265.000 Stackable cabinet units 1200 x 1600 x 500 Steel Grey 1 pc(s) Piece
Description
This text is machine translated.
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















