• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RJ45 module Lockable/incl. unlocking tool Keystone CAT 6A Renkforce KSV10 + Tooling

1/14
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Renkforce Keystone CAT 6 KSV 10 Lockable Keystone Jack incl. Unlocking Tool

  • Suitable for network distributors and patch panels
  • CAT 6A rating (tested at 500 MHz)
  • Strain relief via cable tie
  • Tool-free installation
  • Keystone module is lockable
  • Incl. specialist tool for connecting and disconnecting network cables

Technical specifications

  • Lockable/incl. unlocking tool
Compatible with

Keystone

Product type

RJ45 module

CAT 6A

Tool-free installation

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1650808 RJ45 module Lockable/incl. unlocking tool Keystone CAT 6A Renkforce KSV10 + Tooling

Description

The keystone module is suitable for network distributors, patch panels and network sockets with standardised keystone receptacles.

Locking mechanism
The keystone jack is lockable. If locked, the connected network cable cannot be detached. The Unlock function only works with the supplied special tool. Afterwards, the cable can be disconnected without any problems.

Compatible with all common patch cables. No more expensive stock-keeping of customised patch cables of various lengths. Locking is a simple way of preventing connected devices being removed by unauthorised parties. This helps IT support cut back maintenance times.

Easy and tool-free installation
Fitting the RJ45 jack doesn't require any speciality tools. Use your tumb to connect the cable. All leads are pushed in one after another, and not, like with other tool-free modules, all at the same time. Simply close the cover

Use side cuter to cut excess cable lengths. Done

Strain relief via attached cable tie.

Unlocking tool included
Tool makes unlocking KSV series network cables a quick and easy process.

This is how it works
Using the tool, pull the locking bezel towards you.

Features

  • Compatible with all common AWG 22 - 26 patch cables
  • Width: 17.3 mm
  • C6A EIA/TIA 568C compliance
  • Housing: metal
  • Board: FR-4/UL-94 V0
  • IDC cap: fire-resistant PC
  • IDC body: fire-resistant ABS UL-94 V0
  • IDC pin: tin-plated phospho bronze
  • Insulation resistance: 500MΩ (min.)
  • Contact resistance: 20MΩ (max.)
  • Current rating: 1.5A
  • DC resistance: 0.1Ω (max.)
  • Voltage: 1000 VAC RMs @ 60Hz/1 min
  • IDC punch down cycle: over 250 cycles (min)
  • Jack insertion cycle: More than 2000 cycles (min)

Scope of delivery

  • Keystone jack
  • Unlocking tool

What kind of Keystone & E-DAT Modules are you looking for?