
Technical specifications
- Packaging type
Piece
- Type
VS-08-RJ45-5-Q/IP67-BK
- Product type
Sensor/actuator data cable
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection side A
RJ45
- Connection side B
Customisable
- No. of pins
8
- Nominal voltage
72 V DC
- Nominal current
1.75 A
- Nominal current - rounded value
1.75 A
- Connector cross-section (max.)
0.36 mm²
- Connection
Cut & Clip
- Factory colour
Black
- Contact material
Copper alloy
- Contact surface
Gold on nickel
- max. cross section
0.36 mm²
- Min. cross section
0.13 mm²
IP67
- Features
Colour-coded TIA-568B connector
- Min. temperature
-20 °C
- Max. temperature
+70 °C
- Manufacturer part #
1658493
- Content
1 pc(s)
- Cable Ø (max.)
8.0 mm
- Cable Ø up to
5.0 mm
- Cable Ø range
5.0 - 8.0 mm
- Number of pins
8
- Cable diameter (details)
4.50 mm
Other
TRUE
V0
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 773461 RJ45 plug-in connector VS-08-RJ45-5-Q/IP67-BK 1658493 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 773461 RJ45 plug-in connector VS-08-RJ45-5-Q/IP67-BK 1658493 Phoenix Contact






























