• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RO/SE LM-Heizungen LM-Standard Enclosure heating 220 - 240 V AC 57 W (L x W x H) 155 x 80 x 55 mm Piece 1 pc(s)

Packaging type
Piece
Product type
Enclosure heating
Switch-on temperature
+28 °C
Max. operating voltage
240 V AC
Type
LM-Standard
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Cabinet Heater

  • Symbol image for RO/SE LM-Heizungen LM-Standard Enclosure heating 220 - 240 V AC 57 W (L x W x H) 155 x 80 x 55 mm Piece 1 pc(s)

Technical specifications

  • With inbuilt thermostat
Packaging type

Piece

Product type

Enclosure heating

Type

LM-Standard

Features

Thermostat

Cable length

0.50 m

Switch-on temperature

+28 °C

Cutoff (temperature)

+68 °C

Min. operating voltage

220 V AC

Max. operating voltage

240 V AC

Operating voltage

220 - 240 V AC

57 W

Mounting type

DIN rail

Length

155 mm

Width

80 mm

Height

55 mm

Dim

(L x W x H) 155 x 80 x 55 mm

Type

Type 2

57 W

Fitting method

Clip-on fastening for 35 mm DIN top hat rail

Operating voltage

220 - 240 V AC

Documents & Downloads

Datasheet

Datasheet 185808 RO/SE LM-Heizungen LM-Standard Enclosure heating 220 - 240 V AC 57 W (L x W x H) 155 x 80 x 55 mm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 185808 RO/SE LM-Heizungen LM-Standard Enclosure heating 220 - 240 V AC 57 W (L x W x H) 155 x 80 x 55 mm Piece 1 pc(s)

Conformity certificate

Conformity certificate 185808 RO/SE LM-Heizungen LM-Standard Enclosure heating 220 - 240 V AC 57 W (L x W x H) 155 x 80 x 55 mm Piece 1 pc(s)

Description

For preventing the formation of condensation in switching cabinets. The splash-protected aluminium case (with treated surface) and the positioning of the heatsinks allows for high heat dissipation. Thanks to the clever positioning of the heatsinks, the device can be used both vertically and horizontally. The device is controlled by a thermostat (internal). The connection cable is heat-resistant and has a metal strain relief feature.

What kind of Electrical Enclosure Heaters are you looking for?

More interesting products

(*All information is plus legal VAT)