• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roadinger 30109891 Microphone case (L x W x H) 310 x 350 x 310 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Microphone case road 6 microphones black

  • Professional Flight Case for microphones

Technical specifications

  • Dimensions (L x W x H): 340 x 305 x 270 mm
Product type

Microphone case

Material

Wood

Features

+ handle

Factory colour

Black

Dim

(L x W x H) 310 x 350 x 310 mm

Length

310 mm

Width

350 mm

Height

310 mm

Weight

4.8 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313682 Roadinger 30109891 Microphone case (L x W x H) 310 x 350 x 310 mm

Description

Professional Flight Case for microphones · Mobile safe for your valuable microphone equipment · Suitable for 6 handheld microphones and various accessories · Foam padded interior (black) · High-quality finish with 6 mm multi-layered wood, black laminated verleimtem · Aluminum profile frame (30 mm) with rounded corners · Three-leg-leaf, medium-sized steel ball corners · Chromed corners, lock and handle · Lockable Butterfly lock · Robust Techno handle

This text is machine translated.

More interesting products

(*All information is plus legal VAT)