• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roadinger 30109900 30109900 Microphone case (L x W x H) 140 x 420 x 330 mm

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Microphone case road 7 microphones black

  • Professional Flight Case for microphones

Technical specifications

  • Maximum load 10 kg
  • Wall thickness: 3.5 mm
  • Dimensions (wxdxh): approx. 410 x 310 x 135 mm.
  • External dimensions of the corners: approx. 45 mm
  • Weight: approx. 2.5 kg
Product type

Microphone case

Material

Wood

Features

+ handle

Factory colour

Black

Dim

(L x W x H) 140 x 420 x 330 mm

Length

140 mm

Width

420 mm

Height

330 mm

Weight

2.5 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313586 Roadinger 30109900 30109900 Microphone case (L x W x H) 140 x 420 x 330 mm

Description

Professional Flight Case for microphones · Mobile safe for your valuable microphone equipment · Suitable for 7 microphones and cable · Foam padded interior (black) · High-quality finish with 3.5 mm multi-layered wood, black laminated verleimtem · Aluminum profile frame (22 mm) with rounded corners · Three-leg-leaf, medium-sized steel ball corners · Chromed corners, lock and handle · 2 lockable snap locks, 2-key included · Robust Techno handle

This text is machine translated.

More interesting products

(*All information is plus legal VAT)