• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roadinger Roadinger Universal Tourcase 30126410 Hard case (L x W x H) 620 x 1260 x 660 mm

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 535.00 / piece)
€ 535.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal tour case with rollers 120 cm

  • Professional flight case with rollers

Technical specifications

  • Maximum load 60 kg
  • Wall thickness 10 mm
  • Outer dimensions incl. rollers (WxDxH): Approx. 1220 x 600 x 765 mm
  • Internal dimensions:
  • Installation width: Approx. 1200 mm
  • Installation height: Approx. 580 mm
  • Installation depth: approx. 550 mm
  • Outer dimensions of the corners: Approx. 75 mm
  • Weight: approx 51 kg
Product type

Hard case

Material

Aluminium

Wood

Features

+ casters

+ handle

Max. load capacity

6 kg

Dim

(L x W x H) 620 x 1260 x 660 mm

Length

620 mm

Width

1260 mm

Height

660 mm

Weight

53 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313595 Roadinger Roadinger Universal Tourcase 30126410 Hard case (L x W x H) 620 x 1260 x 660 mm

Description

Professional flight case with rollers · Individual division of the interior via two partition walls · High-quality processing with 10 mm multi-layered glued wood, black laminated · Interior and cover (not removable) with black felt cover · Aluminum profile frame · Three-sided, large steel ball corners · 4 castors (100 mm), 2 of which with parking brake · 8 Case folding handles · 2 large butterfly locks (without locking function) · Additional dividers and inserts available as accessories

This text is machine translated.

More interesting products

(*All information is plus legal VAT)