• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roadinger ICE-100/ICE-101 51702665 Hard case (L x W x H) 420 x 740 x 585 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 509.00 / piece)
€ 509.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Transport case for ICE-100/ICE-101

  • Practical hood case for Antari ICE-100/ICE-101

Technical specifications

  • Outer dimensions (WxDxH) 740 x 420 x 585 mm
  • Weight: 13.4 kg.
Product type

Hard case

Material

Aluminium

Wood

Features

+ handle

Factory colour

Black

Silver

Max. load capacity

50 kg

Dim

(L x W x H) 420 x 740 x 585 mm

Length

420 mm

Width

740 mm

Height

585 mm

Weight

13 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313632 Roadinger ICE-100/ICE-101 51702665 Hard case (L x W x H) 420 x 740 x 585 mm

Description

Practical hood case for ANTARI ICE-100/ICE-101 · 7 mm birch multiplex · 30 x 30 mm aluminum edge · 2 x butterfly size · 2 x folding handle · medium steel ball corners · Padded with 1 cm foam around the inside

This text is machine translated.

More interesting products

(*All information is plus legal VAT)