
Number
Total (€ 124.99 / piece)
€ 124.99
incl. VAT
Only 8 Piece(s) available
Highlights & Details
Universal Case Tour Pro black
- Professional flight case
Technical specifications
- Maximum load 25 kg
- Wall thickness 7 mm
- Outer dimensions (WxDxH): Approx. 600 x 390 x 255 mm
- Internal dimensions:
- Installation width 565 mm
- Installation height: Approx. 220 mm
- Installation depth: approx. 350 mm
- Outer dimensions of the corners: Approx. 55 mm
- Weight: approx 6 kg
- Product type
Hard case
- Material
Aluminium
- Features
+ handle
- Factory colour
Aluminium
Black
- Max. load capacity
25 kg
- Dim
(L x W x H) 255 x 600 x 390 mm
- Length
255 mm
- Width
600 mm
- Height
390 mm
- Weight
6.9 kg
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 313545 Roadinger Universal Case 30126200 Hard case (L x W x H) 255 x 600 x 390 mm
User & Safety Instructions
User & Safety Instructions 313545 Roadinger Universal Case 30126200 Hard case (L x W x H) 255 x 600 x 390 mm
Description
Professional flight case · Foam-padded interior (black) · High-quality processing with 7 mm multi-layered glued wood, black laminated · Aluminum profile frame (25 mm) with rounded corners · Three-sided, medium-sized steel ball corners · 2 lockable snap locks · Robust folding handle
This text is machine translated.
This text is machine translated.

































