• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roadinger Roadinger FOAM 30126205 Hard case (L x W x H) 170 x 470 x 360 mm

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FOAM universal case, black

  • Professional flight case

Technical specifications

  • Maximum load 25 kg
  • Wall thickness 7 mm
  • Outer dimensions (WxDxH): Approx. 460 x 345 x 165 mm
  • Internal dimensions:
  • Installation width: Approx. 420 mm
  • Installation height: Approx. 120 mm
  • Installation depth: approx. 295 mm
  • Outer dimensions of the corners: Approx. 55 mm
  • Weight: approx. 4.2 kg
Product type

Hard case

Material

Aluminium

Wood

Features

+ handle

Factory colour

Black

Silver

Max. load capacity

25 kg

Dim

(L x W x H) 170 x 470 x 360 mm

Length

170 mm

Width

470 mm

Height

360 mm

Weight

4.5 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313646 Roadinger Roadinger FOAM 30126205 Hard case (L x W x H) 170 x 470 x 360 mm

Description

Professional flight case · Foam-padded interior (black) · Foam padded lid (not removable) · Foam insert can be adapted to any type of device · High-quality processing with 7 mm multi-layered glued wood, black laminated · Aluminum profile frame (22 mm) with rounded corners · Three-sided, medium-sized steel ball corners · 2 lockable snap locks, · Robust Technoff

This text is machine translated.

More interesting products

(*All information is plus legal VAT)