• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roadinger Mixer Case 30111570 Hard case (L x W x H) 300 x 560 x 260 mm

1/6
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Professional mixer case MCA-19, 4U, black

  • Professional flight case for 483 mm devices (19")

Technical specifications

  • Maximum load 25 kg
  • Wall thickness 7 mm
  • Outer dimensions (WxDxH): Approx. 540 x 270 x 235 mm
  • Weight: approx. 6.5 kg
Product type

Hard case

Material

Aluminium

Wood

Features

Shockproof

+ handle

Factory colour

Black

Silver

Max. load capacity

25 kg

Dim

(L x W x H) 300 x 560 x 260 mm

Length

300 mm

Width

560 mm

Height

260 mm

Weight

6.4 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313614 Roadinger Mixer Case 30111570 Hard case (L x W x H) 300 x 560 x 260 mm

Description

Professional flight case for 483 mm devices (19") · Suitable for 483 mm devices (19"), e.g. Controller and mixing desk, with 4 HE · Inclined profile rails for optimum operation of the device from above · Foam-padded interior (black) · High-quality processing with 7 mm multi-layered glued wood, black laminated · Aluminum profile frame (30 mm) with rounded corners · Removable cover. · Three-sided, medium-sized steel ball corners · 2 high-quality, lockable butterfly locks · 4 steel-reinforced rubber feet · Padded carrying handle · Supplied with mounting screws

This text is machine translated.

More interesting products

(*All information is plus legal VAT)