• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MCB-27 Hard case (L x W x H) 250 x 800 x 420 mm

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Professional mixer case MCB-27, angled, black, 7HE

  • Professional flight case for 686 mm devices (27")

Technical specifications

  • Maximum load 15 kg
  • Wall thickness 7 mm
  • Outer dimensions (WxDxH): Approx. 780 x 390 x 245 mm
  • Internal dimensions:
  • Installation width 720 mm, 27
  • Mounting height 315 mm
  • Installation depth: 190 mm
  • Outer dimensions of the corners: Approx. 55 mm
  • Weight approx. 9 kg
Product type

Hard case

Material

Aluminium

Wood

Features

+ handle

Factory colour

Black

Silver

Max. load capacity

15 kg

Dim

(L x W x H) 250 x 800 x 420 mm

Length

250 mm

Width

800 mm

Height

420 mm

Weight

9.6 kg

Description

Professional flight case for 686 mm devices (27") · Suitable for 686 mm devices (27"), e.g. Controller and mixing desk, with 7 HE · Inclined profile rails for optimum operation of the device from above · Foam-padded interior (black) · High-quality processing with 6 mm multi-layered glued wood, black laminated · Aluminum profile frame (25 mm) with rounded corners · Removable cover. · Three-sided, medium-sized steel ball corners · 2 high-quality, lockable butterfly locks, · 4 steel-reinforced rubber feet · Padded carrying handle · Screws, rack nuts and washers included (18 each)

This text is machine translated.