• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roadinger FD-1 30126423 Hard case (L x W x H) 680 x 640 x 1190 mm

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 485.00 / piece)
€ 485.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal drawer case FD-1, rollable

  • Professional flight case with integrated table

Technical specifications

  • Maximum load 100 kg
  • Maximum load/drawer: 15 kg
  • Wall thickness 9 mm
  • Outer dimensions (WxDxH) 620 x 660 x 1315 mm
  • Inside dimensions of drawers (WxDxH):
  • 4U: 505 x 475 x 135 mm
  • 6U 505 x 475 x 210 mm
  • 7.5 HE 505 x 475 x 280 mm
  • Table (WxDxH): 1154 x 605 x 710 mm
  • Weight: 70 kg.
Product type

Hard case

Material

Aluminium

Wood

Features

+ handle

+ casters

Factory colour

Black

Silver

Max. load capacity

100 kg

Dim

(L x W x H) 680 x 640 x 1190 mm

Length

680 mm

Width

640 mm

Height

1190 mm

Weight

76.3 kg

Description

Professional flight case with integrated table · 4 foam padded drawers (2 x 7.5 U, 1 x 6 U, 1 x 4 U) · Removable front cover with fold-out table legs · High-quality processing with 9 mm multi-layered glued wood, black laminated · Aluminum profile frame (30 mm) with rounded corners · Chrome-plated corners, handles and locks · Three-sided, large steel ball corners · Incl. Rolling board 18 mm with 4 castors, of which 2 with brakes · 4 butterfly locks · 4 Case folding handles

This text is machine translated.