• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roadinger CD 30124830 Hard case (L x W x H) 470 x 370 x 220 mm

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CD-Player Carrying Case, black, type 2

  • Professional DJ Flight Case for DJ CD Player

Technical specifications

  • Maximum load capacity: 20 kg
  • Wall thickness: 7 mm
  • Dimensions (wxdxh): 370 x 470 x 220 mm
  • Inner dimensions:
  • Installation width: 320 mm
  • Cutout depth: 415 mm
  • Mounting height 85 mm
  • Weighs 6.3 kg.
Product type

Hard case

Material

Aluminium

Wood

Features

+ handle

Factory colour

Black

Silver

Max. load capacity

20 kg

Dim

(L x W x H) 470 x 370 x 220 mm

Length

470 mm

Width

370 mm

Height

220 mm

Weight

6.3 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313616 Roadinger CD 30124830 Hard case (L x W x H) 470 x 370 x 220 mm

Description

Professional DJ Flight Case for DJ CD Player · Removable front panel for CD player with front slot · Removable cover. · Foam padded interior (black) · High-quality finish with 7 mm multi-layered wood, black laminated verleimtem · Aluminum profile frame (30 mm) with rounded corners · Three-leg-leaf, medium-sized steel ball corners · 2 high-quality butterfly locks · Padded carrying handles · Adapter strips for truing of CD players

This text is machine translated.