• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roadinger PAR-56 Hard case (L x W x H) 490 x 505 x 540 mm

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 289.00 / piece)
€ 289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transport case 4x PAR-56 Spot long with hook

  • Practical transport case for PAR-56 spotlight

Technical specifications

  • Maximum load 35 kg
  • Wall thickness 7 mm
  • External dimensions (WxDxH) 485 x 485 x 530 mm
  • Total internal dimensions (WxDxH): 445 x 445 x 475 mm
  • Inner dimensions of device compartment (WxDxH): 215 x 215 x 475 mm
  • Weight: 11 kg.
Product type

Hard case

Material

Aluminium

Wood

Features

+ handle

Factory colour

Black

Silver

Max. load capacity

50 kg

Dim

(L x W x H) 490 x 505 x 540 mm

Length

490 mm

Width

505 mm

Height

540 mm

Weight

11.8 kg

Description

Practical transport case for PAR-56 spotlight · Interior divided for four headlight PAR-56 Short or Long · Interior layout can be removed so that the case can be used as a universal transport case · Extra high for transporting headlights with mounted hooks · High-quality processing with 7 mm multi-layered glued birch multiplex wood, dark brown laminated · Aluminum profile frame (30 mm) with rounded corners · Foam-padded interior · Three-sided, medium-sized steel ball corners · 2 locking hinges · 1 high-quality butterfly lock · 2 Case folding handles

This text is machine translated.