• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roadinger ALU 75/25 30110037 Hard case (L x W x H) 360 x 290 x 400 mm

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Maximum load capacity: 16 kg
  • Wall thickness: 3.0 mm
  • Dimensions (wxdxh): approx. 360 x 285 x 385 mm
  • Inner dimensions:
  • Installation width: approx. 335 mm
  • Installation height: approx. 340 mm
  • Installation depth: approx. 235 mm
  • External dimensions of the corners: approx. 60 mm
  • Weight: approx. 3.2 kg
Product type

Hard case

Material

Aluminium

Wood

Features

+ handle

Factory colour

Silver

Max. load capacity

16 kg

Dim

(L x W x H) 360 x 290 x 400 mm

Length

360 mm

Width

290 mm

Height

400 mm

Weight

3.9 kg

Description

Case in aluminum casing.

This text is machine translated.

Features

  • For 80 LPs
  • Practical 75/25 division, with 2 hanging hinges
  • Foam padded interior room (8 mm, black)
  • Aluminum profile frame (40 mm) with rounded corners
  • Three-leg-leaf, medium-sized steel ball corners
  • 1 lockable butterfly lock
  • 4 rubber feet
  • Robust handle