• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roadinger Kombi Case 30112010 Hard case (L x W x H) 520 x 570 x 425 mm

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 150.00 / piece)
€ 150.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Combination case, 4HE, textile cover, black

  • DJ case for 483 mm devices (19")

Technical specifications

  • Maximum load 50 kg
  • Wall thickness 20 mm
  • Outer dimensions (WxDxH) 550 x 510 x 403 mm
  • Internal dimensions:
  • Installation width 482 mm, 19
  • Horizontal installation height 440 mm, 10 HE
  • Vertical installation height 132 mm, 4 HE
  • Installation depth horizontal 405 mm
  • Vertical installation depth 270 mm
  • Outer dimensions of the corners: 55 mm
  • Weight 18 kg
Product type

Hard case

Material

Wood

Features

+ handle

Factory colour

Black

Max. load capacity

50 kg

Dim

(L x W x H) 520 x 570 x 425 mm

Length

520 mm

Width

570 mm

Height

425 mm

Weight

18.2 kg

Description

DJ case for 483 mm devices (19") · Sturdy wood case (20 mm wall thickness) with black felt cover · 10 HE section (top) with slanted profile rails e.g. for mixing desks, control elements of DJ-CD-players · 4 HE section (front) with profile rails e.g. for CD-drives, effect devices, amplifiers · Removable cover. · Removable front and rear plate, with recess for cable routing · Metal protection corners · 2 snap locks · Steel feet · Galvanized Case-Folding Handles · Supplied with mounting screws

This text is machine translated.