Universal case-Case Tour per 48 x 35 x 24 cm black
Flight Case Tour Pro, can be used universally
Foam padded interior (black)
High-quality finish with multi-layered verleimtem laminated wood, black
Technical specifications
Wall thickness: 7 mm outer dimensions (W x D x H): 480 x 350 x 235 mm inner dimensions (W x D x H): 440 x 325 x 185 mm external dimensions of the corners: 55 mm weight: 5 kg maximum load: 25 kg Material: multi-layer width: 48 cm Depth: Multiply glued wood 7 35 cm height: 24 cm color: black laminated material thickness: 7 mm
Product type
Universal hard case
Material
Wood
Features
+ handle
Factory colour
Black
Max. load capacity
25 kg
Dim
(L x W x H) 350 x 480 x 235 mm
Length
350 mm
Width
480 mm
Height
235 mm
Variants(All information is without VAT, plus shipping costs)