• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roadinger 30126026 30126026 Universal hard case (L x W x H) 360 x 520 x 290 mm

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 145.00
-24 %
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal case-Case Tour per 52 x 36 x 29 cm white

  • White Flight Case Tour Pro
  • Foam padded interior (black)
  • High-quality finish with multi-layered verleimtem wood, White laminated

Technical specifications

  • Wall thickness: 7 mm outer dimensions (W x D x H): 520 x 360 x 290 mm inner dimensions (W x D x H): 480 x 330 x 240 mm external dimensions of the corners: 55 mm weight: 6 kg maximum load: 25 kg Material: multi-layer Multiply glued wood 7 cm Depth: 36 cm Width: 52 height: 29 cm color: White laminated material thickness: 7 mm
Product type

Universal hard case

Material

Wood

Features

+ handle

Factory colour

White

Dim

(L x W x H) 360 x 520 x 290 mm

Length

360 mm

Width

520 mm

Height

290 mm

Keyboard layout

English, QWERTY

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1876810 Roadinger 30126026 30126026 Universal hard case (L x W x H) 360 x 520 x 290 mm

Description

Universal case-Case Tour per 52 x 36 x 29 cm white.

This text is machine translated.

Features

  • Aluminum profile frame (25 mm) with rounded corners
  • Three-leg-leaf, medium-sized steel ball corners
  • 2 lockable snap locks
  • Rugged folding handle.

More interesting products

(*All information is plus legal VAT)