• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roadinger Transportcase 30126715 Hard case (L x W x H) 400 x 800 x 400 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hard case

Material

Aluminium

Wood

Features

+ handle

Factory colour

Black

Silver

Max. load capacity

50 kg

Dim

(L x W x H) 400 x 800 x 400 mm

Length

400 mm

Width

800 mm

Height

400 mm

Weight

11.5 kg

Height

n/a

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 300995 Roadinger Transportcase 30126715 Hard case (L x W x H) 400 x 800 x 400 mm

Description

This is the optimal protection for your valuable 19" equipment. With this case, there is no more reason to risk defects and repairs.

Features

  • Sturdy construction
  • With triangular, large steel ball corner
  • 2 case folding handles
  • 2 butterfly locks with locking function
  • Maximum load 50 kg
  • Wall thickness 7 mm.

More interesting products

(*All information is plus legal VAT)